RS Pro 7276096

Image may be a representation.
See specs for product details.
Adhesive backed sponge bubble 14 x 12mm
Manufacturer #: 7276096
Allied Stock #: 70650443
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$44.27 (Reel of 20)
1 $44.27
3 $42.06
5 $39.96
10 $36.75
20 $33.82
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number HP0318/421E293
Color Black
Height 0.472" (12mm)
Height, Overall 12 mm
Material Rubber
Product Type Sealing Strip
Shop By Factory Choice
UPC Code 5056112100904
Warranty 3 Year Warranty
Width, Overall 14 mm

Overview

Adhesive backed seals
Black rubber bubble sealing strips
Two types of adhesive backing 727-6080, 727-6083 high bonding, 727-6087, 727-6096 assembly retention
Applications include providing sealing protection for panels and enclosures

Product Added to Cart
RS Pro
Adhesive backed sponge bubble 14 x 12mm
Allied Stock #: 70650443
Mfr's Part #: 7276096
$44.270 Reel of 20
Quantity added: