RS Pro 7264166
Toggle Latch; Spring Loaded; Stainless Steel; 13kgf Op.Tension; 61x29x16mm
Manufacturer #:
7264166
Allied Stock #:
70650399
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$12.14
(Each)
2 | $12.14 |
10 | $11.54 |
20 | $10.96 |
80 | $10.09 |
Availability
0 can ship immediately.
104 can ship in 10 days.
Minimum Quantity: 2
Multiples Of: 2
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 234456 Series | |
Depth | 0.079" (2mm) | |
Dimensions | 61 x 29 x 16 mm | |
Length | 2.401" (61mm) | |
Material | Stainless Steel | |
Depth, Overall | 16 mm | |
Width, Overall | 29 mm | |
Shop By | Factory Choice | |
UPC Code | 5056112100447 |
Overview
Stainless Steel Spring Latch
Spring latch with excellent anti-corrosion properties
Operating tension 13kgf
Latch to catch distance 46mm