RS Pro 7227886

Image may be a representation.
See specs for product details.
Indicator; 6mm PMT; Prominent; Red LED; Lead Wires Term.; 3mm Lamp Size; 24 Vdc
Manufacturer #: 7227886
Allied Stock #: 70826296

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.63 (Each)
1 $4.63
10 $4.40
25 $4.18
50 $3.84
100 $3.53
250 $3.25
Availability

0 can ship immediately.

79 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 411966 Series
Color Red
Current Rating 20 mA
Lamp Type LED
Length 0.673" (17.1mm)
Mounting Hole Size 6 mm
Mounting Type Threaded
Supply Voltage 24 VDC
Termination Lead Wires
Type Panel Mount Indicator
Lamp Size 3 mm
Life 100,000 hrs.
Temperature Rating -40 to +85 C
Special Features IP67
IP Rating IP67
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112096368

Overview

LED Indicators, 6mm Mount, 12 & 24Vdc, Wires
These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 C, further increasing the potential applications they may be used for. These 3mm LED’s require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
Supplied With:
Fixing nut and spring washer

Product Added to Cart
RS Pro
Indicator; 6mm PMT; Prominent; Red LED; Lead Wires Term.; 3mm Lamp Size; 24 Vdc
Allied Stock #: 70826296
Mfr's Part #: 7227886
$4.630 Each
Quantity added: