RS Pro 7195001

Image may be a representation.
See specs for product details.
16 W Fluorescent Lighting Bulkhead; Prismatic; 240 Vac; IP65; Lamp Supplied
Manufacturer #: 7195001
Allied Stock #: 70826153

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$38.32 (Each)
1 $38.32
3 $36.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 408610 Series
Depth 0.079" (2mm)
Diameter 218 mm
Lamp Type Fluorescent
Operating Temperature, Maximum +25
Operating Temperature, Minimum -10
Standards CE Certified
Type Bulkhead
Temperature Operating Range -10 to +25
Primary Type Light Fixture
IP Rating IP65
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112093725

Overview

Columbus 2D Round Bulkheads
The Columbus range of 2D round drum bulkhead luminaires are manufactured with a polycarbonate diffuser and either an ABS or polycarbonate base. These light fittings have a poured gasket and are leaders in vandal-resistant IP65 technology. With a hinged gear tray and Time-in-a-Box packaging, installlation is swift and easy. High frequency (HF), emergency and Switch Start available.
Supplied With:
GE 2D 2 pin CFL lamp

Product Added to Cart
RS Pro
16 W Fluorescent Lighting Bulkhead; Prismatic; 240 Vac; IP65; Lamp Supplied
Allied Stock #: 70826153
Mfr's Part #: 7195001
$38.320 Each
Quantity added: