RS Pro 7176173

Image may be a representation.
See specs for product details.
Thick Film SMT Resistor 1206 Case 68.1kOhm +/-1% 0.25W +/-100ppm/ deg C
Manufacturer #: 7176173
Allied Stock #: 70650219
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$26.02 (Reel of 5000)
1 $26.02
40 $23.42
80 $21.09
160 $18.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RS Series
Case Style Ruthenium Oxide
Depth 0.157" (4mm)
Dimensions 3.1 x 1.55 x 0.55 mm
Height 0.022" (0.55mm)
Length 0.122" (3.1mm)
Operating Temperature, Maximum +155 °C
Operating Temperature, Minimum -55 °C
Package Type 1206 (3216 mm)
Power Rating 0.25 W
Resistance 68.1 kOhms
Termination SMD
Tolerance ±1 %
Element Material Thick Film
Packaging Tape & Reel
Technology Thick Film
Temperature Operating Range -55 to +155 °C
Shop By Factory Choice
UPC Code 5056112093169

Overview

1206 Format Resistor, RS Series - ( 10kΩ → 99.9kΩ )

Product Added to Cart
RS Pro
Thick Film SMT Resistor 1206 Case 68.1kOhm +/-1% 0.25W +/-100ppm/ deg C
Allied Stock #: 70650219
Mfr's Part #: 7176173
$26.020 Reel of 5000
Quantity added: