RS Pro 7131198
Thick Film Surface Mount Resistor 1206 Case 3.9Ohm +/-5% 0.25W +/-200ppm/ deg C
Manufacturer #:
7131198
Allied Stock #:
70648433
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$31.25
(Reel of 5000)
1 | $31.25 |
54 | $29.69 |
108 | $28.21 |
Availability
0 can ship immediately.
10000 can ship in 10 days.
Minimum Quantity: 1
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | RS Series | |
Case Style | Ruthenium Oxide | |
Depth | 0.157" (4mm) | |
Dimensions | 3.1 x 1.55 x 0.55 mm | |
Height | 0.022" (0.55mm) | |
Length | 0.122" (3.1mm) | |
Operating Temperature, Maximum | +155 °C | |
Operating Temperature, Minimum | -55 °C | |
Package Type | 1206 (3216 mm) | |
Power Rating | 0.25 W | |
Resistance | 3.9 Ohms | |
Termination | SMD | |
Tolerance | ±5 % | |
Element Material | Thick Film | |
Packaging | Tape & Reel | |
Technology | Thick Film | |
Temperature Operating Range | -55 to +155 °C | |
Shop By | Factory Choice | |
UPC Code | 5056112083115 |
Overview
1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )
Related Products