RS Pro 7126073

Image may be a representation.
See specs for product details.
0.5kW Oil Filled Radiator; Floor Mounted; Type G - British 3-pin
Manufacturer #: 7126073
Allied Stock #: 70614312
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$26.41 (Each)
1 $26.41
3 $25.07
Availability

0 can ship immediately.

322 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 404512 Series
Dimensions 660 x 370 x 165 mm
Head Type Convection
Height 25.984" (660mm)
Mounting Type Floor Mounted
Plug Type Type G - British 3-pin
Warranty 3 Year Warranty
Wattage 500 Watt
Shop By Factory Choice
UPC Code 5056112082682

Overview

Compact Oil Filled Radiators
Convenient small sized oil filled radiators

Product Added to Cart
RS Pro
0.5kW Oil Filled Radiator; Floor Mounted; Type G - British 3-pin
Allied Stock #: 70614312
Mfr's Part #: 7126073
$26.410 Each
Quantity added: