RS Pro 7126061

Image may be a representation.
See specs for product details.
1.5kW Oil Filled Radiator; Floor Mounted; Type G - British 3-pin
Manufacturer #: 7126061
Allied Stock #: 70614311
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$46.58 (Each)
1 $46.58
3 $44.26
Availability

0 can ship immediately.

787 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 404510 Series
Dimensions 660 x 370 x 165 mm
Height 25.984" (660mm)
Mounting Type Floor Mounted
Plug Type Type G - British 3-pin
Width 14.567" (370mm)
Warranty 3 Year Warranty
Wattage 1500 Watt
Shop By Factory Choice
UPC Code 5056070937055

Overview

Oil Filled Radiator

Featured List:

  • Three heat settings (switch 1, switch 2 or switch 1+2)
  • On the 1500 W model switch 1 = 600W; switch 2 = 900 W and switch 1+2 = 1500 W
  • On the 2000 W model switch 1 = 800W; switch 2 = 1200 W and switch 1+2 = 2000 W
  • Variable thermostatic control
  • Wheels supplied

  • Product Added to Cart
    RS Pro
    1.5kW Oil Filled Radiator; Floor Mounted; Type G - British 3-pin
    Allied Stock #: 70614311
    Mfr's Part #: 7126061
    $46.580 Each
    Quantity added: