RS Pro 7112103

Image may be a representation.
See specs for product details.
1uF 450 Vdc Aluminium Electrolytic Capacitor 2000h 8 (Dia.)x11mm
Manufacturer #: 7112103
Allied Stock #: 70648375

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.055 (Each)
25 $0.055
Availability

0 can ship immediately.

750 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series 406285 Series
Capacitance 1 uF
Current, Leakage <=0.03 CV or 3 μA @ 1 min
Diameter 8 mm
Dimensions 8 (Dia.) x 11 mm
Height 0.433" (11mm)
Lead Pitch 3.5 mm
Length 0.433" (11mm)
Mounting Type Through Hole
Operating Temperature, Maximum +105 °C
Operating Temperature, Minimum -25 °C
Standards IEC 60384-4
Terminal Type Through Hole
Tolerance 20 %
Element Material Aluminum Electrolytic
Construction Radial
Diameter, Lead 0.5 mm
Technology Electrolytic
Temperature Operating Range -25 to +105 °C
Voltage Rating 450 VDC
Shop By Factory Choice
UPC Code 5056112081548

Overview

General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply

Product Added to Cart
RS Pro
1uF 450 Vdc Aluminium Electrolytic Capacitor 2000h 8 (Dia.)x11mm
Allied Stock #: 70648375
Mfr's Part #: 7112103
$0.055 Each
Quantity added: