RS Pro 7111214

View More
Image may be a representation.
See specs for product details.
10000uF 25 Vdc Aluminium Electrolytic Capacitor 2000h 18 (Dia.)x41mm
Manufacturer #: 7111214
Allied Stock #: 70648226
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.03 (Each)
2 $1.03
20 $0.98
100 $0.93
200 $0.89
400 $0.84
Availability

0 can ship immediately.

154 can ship in 10 days.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Series 406281 Series
Capacitance 10000 uF
Current, Leakage <=0.01 CV or 3 μA @ 1 min
Diameter 18 mm
Dimensions 18 (Dia.) x 41 mm
Height 1.614" (41mm)
Lead Pitch 7.5 mm
Length 1.614" (41mm)
Mounting Type Through Hole
Operating Temperature, Maximum +105 °C
Operating Temperature, Minimum -40 °C
Standards IEC 60384-4
Terminal Type Through Hole
Tolerance 20 %
Element Material Aluminum Electrolytic
Construction Radial
Diameter, Lead 0.8 mm
Technology Electrolytic
Temperature Operating Range -40 to +105 °C
Voltage Rating 25 VDC
Shop By Factory Choice
UPC Code 5056112080145

Overview

General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

Product Added to Cart
RS Pro
10000uF 25 Vdc Aluminium Electrolytic Capacitor 2000h 18 (Dia.)x41mm
Allied Stock #: 70648226
Mfr's Part #: 7111214
$1.030 Each
Quantity added: