RS Pro 71006393

Image may be a representation.
See specs for product details.
152a Air Duster; Invertible Canned Air Cleaner; Low-Flammable; 8.5 fl oz Aerosol
Manufacturer #: 71006393
Allied Stock #: 71006393

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.50 (Each)
1 $10.50
12 $9.49
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Colorless
Volume 8.5 oz (251.38ml)
Shelf Life 48 Months
Dispensing Method Aerosol
Flash Point < 122°F
Special Features Can be sprayed in any direction
Shop By Factory Choice

Overview

RS 71006393 utilizes HFC152A propellant which offers a lower degree of flammability in use when
compared to standard hydrocarbon propellants. It has been designed for the removal of dust and
airborne contamination from very delicate or inaccessible areas of electrical and electronic
equipment. RS 71006393 is an invertible product, which is particularly useful for very intricate
equipment or items which cannot be moved for cleaning or maintenance.

Features:

  • Inert, pure compressed gas for dust removal
  • Ideal for removing particulates from inaccessible areas on delicate equipment
  • Non-VOC according to US regulations
  • Low global warming potential

    NOTE: Caution: Do not use RS 71006393 for prolonged blasts as the surface of the can will form frost.


    h3 class=rederror style=font-size: 18px;>Additional Resources/h3> p>Additional Document a href="https://cloud.gonitro.com/p/cQyY1XAAHID7vBa59G6jrQ" id="Safety Datasheet" target="_blank" class="breadcrumb" title="View RS Pro Safety Datasheet (Spanish)"> RS Pro Safety Datasheet (Spanish) /a>

  • Product Added to Cart
    RS Pro
    152a Air Duster; Invertible Canned Air Cleaner; Low-Flammable; 8.5 fl oz Aerosol
    Allied Stock #: 71006393
    Mfr's Part #: 71006393
    $10.500 Each
    Quantity added: