RS Pro 71006392

Image may be a representation.
See specs for product details.
ECO Air Duster; 14.2oz (420ml); Carbon; Aerosol; Invertible; Non-Toxic; Non-Flammable
Manufacturer #: 71006392
Allied Stock #: 71006392

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.80 (Each)
1 $16.80
12 $15.99
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Colorless
Weight 14.2 oz (403g)
Boiling Point None
Chemical Component Carbon
Dispensing Method Aerosol
Flash Point None
Quantity 14.2 oz (420ml)
Alternate Mfr Part Number 8801482
Shop By Factory Choice

Overview

RS 71006392 is a non-flammable product designed for the safe removal of dust and airborne contamination from delicate or inaccessible areas of electronic equipment. It uses active carbon instead of hydrocarbon and HFC based alternatives.

  • Ideal for removing particulates from inaccessible areas on delicate equipment
  • Does not contribute to the world’s rising CO2 levels; non-flammable and non-toxic
  • Invertible product; can be used at 360° rotation


    h3 class=rederror style=font-size: 18px;>Additional Resources/h3> p>Additional Document a href="https://cloud.gonitro.com/p/yEe_U4yruHkHM5tP_uPr_Q" id="Safety Datasheet" target="_blank" class="breadcrumb" title="View RS Pro Safety Datasheet (Spanish)"> RS Pro Safety Datasheet (Spanish) /a>

  • Product Added to Cart
    RS Pro
    ECO Air Duster; 14.2oz (420ml); Carbon; Aerosol; Invertible; Non-Toxic; Non-Flammable
    Allied Stock #: 71006392
    Mfr's Part #: 71006392
    $16.800 Each
    Quantity added: