RS Pro 7078909

Image may be a representation.
See specs for product details.
Axial Carbon Resistor 6.8kOhm +/-5% 2W -500 - +350ppm/ deg C
Manufacturer #: 7078909
Allied Stock #: 70648107
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.065 (Each)
10 $0.065
220 $0.059
440 $0.055
880 $0.05
1760 $0.046
Availability

0 can ship immediately.

2940 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series RS Series
Diameter 4.5 mm
Dimensions 4.5 (Dia.) x 11.5 mm
Length 0.452" (11.5mm)
Operating Temperature, Maximum +155 °C
Operating Temperature, Minimum -55 °C
Package Type Ammo Pack
Power Rating 2 W
Resistance 6.8 kOhms
Termination Axial Leads
Tolerance ±5 %
Element Material Carbon Film
Diameter, Lead 0.78 mm
Technology Carbon Film
Temperature Operating Range -55 to +155 °C
Shop By Factory Choice
UPC Code 5056112078371

Overview

Carbon Film Resistors 2W
The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Product Added to Cart
RS Pro
Axial Carbon Resistor 6.8kOhm +/-5% 2W -500 - +350ppm/ deg C
Allied Stock #: 70648107
Mfr's Part #: 7078909
$0.065 Each
Quantity added: