RS Pro 7078839

Image may be a representation.
See specs for product details.
Axial Carbon Resistor 150Ohm +/-5% 2W -500 - +350ppm/ deg C
Manufacturer #: 7078839
Allied Stock #: 70648086

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.065 (Each)
10 $0.065
220 $0.059
440 $0.055
880 $0.05
1760 $0.046
Availability

0 can ship immediately.

1650 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series RS Series
Diameter 4.5 mm
Dimensions 4.5 (Dia.) x 11.5 mm
Length 0.452" (11.5mm)
Operating Temperature, Maximum +155 °C
Operating Temperature, Minimum -55 °C
Package Type Ammo Pack
Power Rating 2 W
Resistance 150 Ohms
Termination Axial Leads
Tolerance ±5 %
Element Material Carbon Film
Diameter, Lead 0.78 mm
Technology Carbon Film
Temperature Operating Range -55 to +155 °C
Shop By Factory Choice
UPC Code 5056112078166

Overview

Carbon Film Resistors 2W
The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Product Added to Cart
RS Pro
Axial Carbon Resistor 150Ohm +/-5% 2W -500 - +350ppm/ deg C
Allied Stock #: 70648086
Mfr's Part #: 7078839
$0.065 Each
Quantity added: