RS PRO 7076515
47uF 50 Vdc Aluminum Electrolytic Capacitor 1000h 8 (Dia.)x16mm
Mfr. Part #: 7076515 / RS Stock #: 70647946
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.15904
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7076515
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Construction
Axial
Diameter
8 mm
Dimensions
0.63 in H X 0.63 in L
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Leakage Current
<=0.02 CV or 3 μA @ 5 min uA
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Standards
IEC 60384-4
Technology
Electrolytic
Temperature Operating Range
-40 to +105 °C
Terminal Type
Through Hole
Tolerance
20% %
UPC Code
5056112076575
Voltage Rating
50 VDC
Overview
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply