RS Pro 7063294

Image may be a representation.
See specs for product details.
100uF 400 Vdc Aluminium Electrolytic Capacitor 2000h 22 (Dia.)x35mm
Manufacturer #: 7063294
Allied Stock #: 70647682
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.07 (Each)
2 $2.07
20 $1.96
100 $1.87
200 $1.77
400 $1.68
Availability

0 can ship immediately.

32 can ship in 10 days.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Series 405788 Series
Capacitance 100 uF
Current, Leakage <=0.02 CV @ 5 min
Diameter 22 mm
Dimensions 22 (Dia.) x 35 mm
Height 1.378" (35mm)
Lead Pitch 10 mm
Length 1.378" (35mm)
Mounting Type Through Hole
Operating Temperature, Maximum +105 °C
Operating Temperature, Minimum -25 °C
Standards IEC 60384-4
Terminal Type Through Hole
Tolerance 20 %
Element Material Aluminum Electrolytic
Construction Snap-In
Diameter, Lead 1.45 mm
Technology Electrolytic
Temperature Operating Range -25 to +105 °C
Voltage Rating 400 VDC
Shop By Factory Choice
UPC Code 5056112074281

Overview

RS Aluminium snap in Capacitors

Product Added to Cart
RS Pro
100uF 400 Vdc Aluminium Electrolytic Capacitor 2000h 22 (Dia.)x35mm
Allied Stock #: 70647682
Mfr's Part #: 7063294
$2.070 Each
Quantity added: