RS Pro 7038908

Image may be a representation.
See specs for product details.
Indicator; 0.6" Panel Mount LED; Flush; Yellow; Solder Tab Term.; 0.4" Lamp Size
Manufacturer #: 7038908
Allied Stock #: 70826122
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.98 (Each)
1 $11.98
5 $11.37
10 $10.80
25 $9.94
50 $9.14
100 $8.41
Availability

0 can ship immediately.

18 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 709226 Series
Color Yellow
Current Rating 3 mA
Lamp Type LED
Length 1.401" (35.6mm)
Mounting Hole Size 14 mm
Type Panel Mount
Lamp Size 10 mm
Temperature Rating -40 to +85 C
IP Rating IP67
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112071952

Overview

LED Indicators, 14mm Mount, Hyper-Bright, 110V & 230Vac
RS 14mm panel mount hyper bright LED indicators, with 10mm colored diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.

Product Added to Cart
RS Pro
Indicator; 0.6" Panel Mount LED; Flush; Yellow; Solder Tab Term.; 0.4" Lamp Size
Allied Stock #: 70826122
Mfr's Part #: 7038908
$11.980 Each
Quantity added: