RS Pro 7001693

Image may be a representation.
See specs for product details.
Indicator; 8mm Panel Mount; Flush; Red LED; Solder Tab Term.; 5 mm Lamp Size; 220 Vac
Manufacturer #: 7001693
Allied Stock #: 70826065

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.65 (Each)
1 $7.65
5 $7.27
10 $6.90
25 $6.35
50 $5.84
100 $5.37
Availability

0 can ship immediately.

613 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 397095 Series
Color Red
Current Rating 20 mA
Lamp Type LED
Length 1.332" (33.85mm)
Mounting Hole Size 8 mm
Type Panel Mount
Lamp Size 5 mm
Temperature Rating -40 to +85 C
IP Rating IP67
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112066873

Overview

LED Indicators, 8mm Mount, 12/24Vdc & 220Vac, Flush Bright Chrome Bezel
5mm colored diffused epoxy lens
Maximum panel thickness 7mm
Solder lug/faston terminals
Sealed to IP67
Supplied With:
fixing nut, spring washer

Product Added to Cart
RS Pro
Indicator; 8mm Panel Mount; Flush; Red LED; Solder Tab Term.; 5 mm Lamp Size; 220 Vac
Allied Stock #: 70826065
Mfr's Part #: 7001693
$7.650 Each
Quantity added: