RS Pro 7001615

Image may be a representation.
See specs for product details.
Green LED Flush Indicator; 0.24" (6mm) Hole; 12 V dc/20mA; Solder Tab
Manufacturer #: 7001615
Allied Stock #: 70646003
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.27 (Each)
1 $4.27
10 $4.06
25 $3.86
50 $3.55
100 $3.27
250 $3.01
Availability

0 can ship immediately.

53 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 397081 Series
Color Green
Current Rating 20 mA
Lamp Type LED
Length 1.062" (27mm)
Mounting Hole Size 6 mm
Mounting Type Threaded
Supply Voltage 12 VDC
Termination Solder Lugs
Type Panel Mount Indicator
Lamp Size 3 mm
Life 100,000 hrs.
Temperature Rating -40 to +85 C
Voltage Rating 12 V dc
Special Features IP67
IP Rating IP67
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112066637

Overview

LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel
3mm Colored diffused epoxy lens
Maximum panel thickness 7mm
Pin terminations
Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
Bi-Color LEDs, by connecting the gold Faston (+) one Color is produced,
by reversing the supply voltage another Color is produced

Product Added to Cart
RS Pro
Green LED Flush Indicator; 0.24" (6mm) Hole; 12 V dc/20mA; Solder Tab
Allied Stock #: 70646003
Mfr's Part #: 7001615
$4.270 Each
Quantity added: