RS Pro 6997095

Image may be a representation.
See specs for product details.
Outdoor Electrical Socket; UK Type G - British; 1 Gang; 13A; 250VAC; IP66
Manufacturer #: 6997095
Allied Stock #: 70823967
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$13.17 (Each)
1 $13.17
3 $12.55
10 $11.93
50 $11.30
Availability

0 can ship immediately.

306 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 392910 Series
Current Rating 13 A
Mounting Style Surface Mount
Terminal Type Screw
Height, Overall 154
Protection Rating IP66
Socket Type Type G - British
Width, Overall 111
Number of Gangs 1
Dimensions, Overall 111 x 154 x 80
Special Features Suitable for Outdoor Use
IP Rating IP66
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112066354

Overview

Sockets
Designed to protect the potentially dangerous electricity supply in the most arduous of conditions
color coded terminals with backed out captive screws
Covers to seal the fixing screws
Earth terminal in mounting box
All cable entries in the 4 sides have removable blanking caps
Cover will stay open to allow for easy access to sockets
See through cover allows status of switches to be seen

Product Added to Cart
RS Pro
Outdoor Electrical Socket; UK Type G - British; 1 Gang; 13A; 250VAC; IP66
Allied Stock #: 70823967
Mfr's Part #: 6997095
$13.170 Each
Quantity added: