RS Pro 682034

Image may be a representation.
See specs for product details.
Phosphor Bronze Tube; 13inx2-1/2in ODx1-1/2in ID
Manufacturer #: 682034
Allied Stock #: 70640435
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$249.48 (Each)
1 $249.48
2 $237.61
3 $213.85
10 $199.60
30 $178.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 164068 Series
Diameter, Inner 1.5" (38.1mm)
Diameter, Outer 2.5" (63.5mm)
Length 13" (330.2 mm)
Material Phosphor Bronze
Standards RoHS Compliant
Shop By Factory Choice
UPC Code 5056111929889

Overview

Phosphor Bronze
To BS1400: 1985: PBI Concast
Produced to nominal size + 1/32 in. plus tolerance
High mechanical strength/freedom from porosity
Excellent machining properties
Supplied in 13in lengths

Product Added to Cart
RS Pro
Phosphor Bronze Tube; 13inx2-1/2in ODx1-1/2in ID
Allied Stock #: 70640435
Mfr's Part #: 682034
$249.480 Each
Quantity added: