RS Pro 6798703

Image may be a representation.
See specs for product details.
HVAC Duct; PVC Reinforced Aluminum Foil; 200mm dia; 3000mm Length
Manufacturer #: 6798703
Allied Stock #: 70647161
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.80 (Each)
1 $23.80
3 $22.60
12 $21.47
24 $19.76
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 247539 Series
Diameter 200 mm
Length 118.1" (3000mm)
Operating Temperature, Maximum +90 °C
Operating Temperature, Minimum -5 °C
Material Type PVC Reinforced Aluminium Foil
Temperature Operating Range -5 to +90 °C
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070936201

Overview

General Purpose Flexible Ducting
Two types: PVC laminated aluminium foil; PVC.
Both types have a covered, metal, corrosion-resistant spiral helix which allows the ducting to be compressed and provides good crush and kink resistance during handling and installation
Fire retardant to meet the requirements of BS476: parts 6, 7 and 20
Operating temperature range: -5°C to +90°C.

Product Added to Cart
RS Pro
HVAC Duct; PVC Reinforced Aluminum Foil; 200mm dia; 3000mm Length
Allied Stock #: 70647161
Mfr's Part #: 6798703
$23.800 Each
Quantity added: