RS Pro 6719075

Image may be a representation.
See specs for product details.
30VA Toroidal Transformer; 2 Output; 115; 230V ac Primary; 2 x 9V ac Secondary
Manufacturer #: 6719075
Allied Stock #: 70647089
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$16.39 (Each)
1 $16.39
3 $15.61
10 $14.07
25 $13.27
50 $12.49
Availability

0 can ship immediately.

47 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 383631 Series
Diameter 70 mm
Dimensions 70 Dia. x 32 mm
Height 1.26" (32mm)
Power Rating 30 VA
Standards UL 506, IEC 61558 Class II, EN 61558 Class II, VDE0570 Class II, RoHS Compliant
Voltage, Primary 115/230 VAC
Weight 0.503 kg
Cord Type Toroidal
Frequency, Operating 50 to 60 Hz
Frequency. Operating, Maximum 50
Number of Outputs 2
Resistance DC, Primary 0.547 Ω
Current, Secondary 1.667 A
Terminator Type Copper Conductor Termination Wire
Dimensions, Overall 70 Dia. x 32
Warranty 3 Year Warranty
Alternate Mfr Part Number 91941-P2S2
Shop By Factory Choice
UPC Code 5056112062912

Overview

Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads


Current Sense Transformer

Product Added to Cart
RS Pro
30VA Toroidal Transformer; 2 Output; 115; 230V ac Primary; 2 x 9V ac Secondary
Allied Stock #: 70647089
Mfr's Part #: 6719075
$16.390 Each
Quantity added: