RS Pro 6694654

Image may be a representation.
See specs for product details.
M12 Nylon 66 Cable Gland; 0.12" to 0.26"(3 to 6.5mm) Cable Dia Range; IP68
Manufacturer #: 6694654
Allied Stock #: 70646991
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.16 (Pack of 5)
1 $4.16
3 $3.95
5 $3.63
10 $3.35
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 381727 Series
Color Black
Material Nylon 66
Operating Temperature, Maximum +85 °C
Operating Temperature, Minimum -60 °C
Standards UL 94V-2
Temperature Operating Range -60 to +150 °C
IP Rating IP68
Thread Size M12
Diameter, Cable, Maximum 6.5 mm
Diameter, Cable, Minimum 3 mm
Shop By Factory Choice
UPC Code 5056112061809

Overview

IP68 Metric Dome Top Gland
Compression type gland supplied complete with locknut and entry thread seal
Material: UL approved Nylon 66, 94V-2

Product Added to Cart
RS Pro
M12 Nylon 66 Cable Gland; 0.12" to 0.26"(3 to 6.5mm) Cable Dia Range; IP68
Allied Stock #: 70646991
Mfr's Part #: 6694654
$4.160 Pack of 5
Quantity added: