RS Pro 6686057

Image may be a representation.
See specs for product details.
Glass Cartridge Fuse; 0.25'' x 1.26''(6.3 x 32mm); F Fuse Speed; 250 V ac; 10 A
Manufacturer #: 6686057
Allied Stock #: 70827367
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.23 (Each)
10 $0.23
100 $0.22
500 $0.19
1000 $0.18
Availability

110 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 211447 Series
Current Rating 10 A
Diameter 6.3 mm mm
Dimensions 6.3 x 32 mm
Height 1.26" (32mm)
Body Material Glass
Operating Temperature, Maximum +125 °C
Operating Temperature, Minimum -55 °C
Resistance 10.7
Size 6.3x32mm
Standards CSA Certified, UL Listed, RoHS Compliant, PSE Approved
Type Quick Acting
Temperature Operating Range -55 to +125 °C
Voltage Rating 250 VAC V ac
Breaking Capacity 200
Shop By Factory Choice
UPC Code 5056112061236

Overview

Quick Acting (F) LBC - Glass Bodied 6.3 x 32
Fast Acting fuses suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Product Added to Cart
RS Pro
Glass Cartridge Fuse; 0.25'' x 1.26''(6.3 x 32mm); F Fuse Speed; 250 V ac; 10 A
Allied Stock #: 70827367
Mfr's Part #: 6686057
$0.230 Each
Quantity added: