RS Pro 6678441

Image may be a representation.
See specs for product details.
silicone TP Process Tubing; 1.6mm Bore Size; 3000mm Long; Food Grade
Manufacturer #: 6678441
Allied Stock #: 70646868

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$17.04 (Each)
1 $17.04
3 $16.19
5 $15.38
10 $14.15
Availability

0 can ship immediately.

174 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 379817 Series
Color Transparent
Length 118.1" (3 m)
Material Silicone
Size, Bore 1.6 mm
Shop By Factory Choice
UPC Code 5056112059066

Overview

Flexible Silicone Tubing
Flexible Silicone Tubing suitable for most Peristaltic pumps, including Watson Marlow range. The RS flexible silicone tubing is a high quality, non toxic, food grade product.
3m Length
1.6mm tube wall thickness

Product Added to Cart
RS Pro
silicone TP Process Tubing; 1.6mm Bore Size; 3000mm Long; Food Grade
Allied Stock #: 70646868
Mfr's Part #: 6678441
$17.040 Each
Quantity added: