RS Pro 666751

Image may be a representation.
See specs for product details.
Cable Tie Mount; Self Adhesive; 0.59"x0.39"(15x10mm); 0.1"(2.5mm)Cable Tie Width
Manufacturer #: 666751
Allied Stock #: 70640410
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.14 (Each)
50 $0.14
100 $0.13
750 $0.12
Availability

950 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series 207035 Series
Color Natural
Height 0.126" (3.2 mm)
Length 0.511" (13 mm)
Material Nylon 66
Mounting Type Adhesive
Operating Temperature, Maximum +48 °C
Operating Temperature, Minimum -28 °C
Quantity 50
Temperature Operating Range -28 to +48 °C
Shop By Factory Choice
UPC Code 5056111928363

Overview

Self-adhesive cable tie mount
Self-adhesive cable tie mount available in a choice of sizes. This self-adhesive cable tie base is designed to support lightweight bundles. For increased support, mounting holes are provided for screws.

Product Added to Cart
RS Pro
Cable Tie Mount; Self Adhesive; 0.59"x0.39"(15x10mm); 0.1"(2.5mm)Cable Tie Width
Allied Stock #: 70640410
Mfr's Part #: 666751
$0.140 Each
Quantity added: