RS Pro 6657683

Image may be a representation.
See specs for product details.
19in. Rack Case 3Ux250mm Black F/Panel
Manufacturer #: 6657683
Allied Stock #: 70827043
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$61.99 (Each)
1 $61.99
3 $58.90
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 376874 Series
Color Black, Grey
For Use With 19" Racking System
Standards RoHS Compliant
Width, External 483 mm
Height, External 133 mm
Rack Size 3
Shop By Factory Choice
UPC Code 5056112056461
Product Added to Cart
RS Pro
19in. Rack Case 3Ux250mm Black F/Panel
Allied Stock #: 70827043
Mfr's Part #: 6657683
$61.990 Each
Quantity added: