RS Pro 6655849

Image may be a representation.
See specs for product details.
Coaxial Cable; URM76; 50 Ohm; Stranded; 5mm OD; 100m (328ft); Black PVC Jacket
Manufacturer #: 6655849
Allied Stock #: 70646715

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$52.57 (Reel of 100)
1 $52.57
3 $49.93
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Attenuation 10.3 dB/100m @ 50MHz, 14.8 dB/100m @ 100MHz, 23 dB/100m @ 230MHz, 27 dB/100m @ 300MHz, 34.2 dB/100m @ 470MHz, 47 dB/100m @ 800MHz, 49 dB/100m @ 860MHz, 5.9 dB/100m @ 5MHz, 53 dB/100m @ 1GHz
Series 376382 Series
Cable Type Coaxial
Capacitance 100 pF/m
Jacket Color Black
Diameter, Outer 5 mm
Insulation Material PE
Length 328.08' (100m)
Material, Shield Copper
Operating Temperature, Maximum +80 °C
Shielding Braid
Temperature Operating Range Maximum of +80 °C
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Bare Copper
Shop By Factory Choice
UPC Code 5056112055600

Overview

URM76

Featured List:

  • Connector / Cable group A

  • Product Added to Cart
    RS Pro
    Coaxial Cable; URM76; 50 Ohm; Stranded; 5mm OD; 100m (328ft); Black PVC Jacket
    Allied Stock #: 70646715
    Mfr's Part #: 6655849
    $52.570 Reel of 100
    Quantity added: