RS Pro 6539504

Image may be a representation.
See specs for product details.
Nylon Hex Standoff; Male/Female; 0.2"(4mm); M3 x M3
Manufacturer #: 6539504
Allied Stock #: 70827292
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.06 (Each)
50 $1.06
100 $1.01
250 $0.95
500 $0.88
Availability

0 can ship immediately.

5600 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series 196666 Series
Finish Plain
Gender Male/Female
Length, Body 0.354" (9 mm)
Material Nylon
Size, Thread M3 x M3
Body Shape Hex
Shop By Factory Choice
UPC Code 5056112052432

Overview

Metric Threaded Insulating Spacers - Nylon
Nylon threaded insulating spacers, metric

Product Added to Cart
RS Pro
Nylon Hex Standoff; Male/Female; 0.2"(4mm); M3 x M3
Allied Stock #: 70827292
Mfr's Part #: 6539504
$1.060 Each
Quantity added: