RS Pro 6257381

Image may be a representation.
See specs for product details.
Right Angle Cable Mount IDC Connector Socket; 16 Way; 2 Row; 2.54mm Pitch
Manufacturer #: 6257381
Allied Stock #: 70646587

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.63 (Each)
1 $0.63
10 $0.60
50 $0.57
100 $0.52
250 $0.49
500 $0.44
Availability

0 can ship immediately.

1871 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SEK Series
Contact Plating Gold over Nickel
Current Rating 1 A
Gender Female
Contact Material Phosphor Bronze
Housing Material PBT
Mounting Type Cable Mount
Number of Contacts 16
Number of Rows 2
Operating Temperature, Maximum +105 °C
Operating Temperature, Minimum -55 °C
Pitch 2.54 mm (0.100") mm
Termination IDC
Type Right Angle Socket
Temperature Operating Range -55 to +105 °C
Primary Type Cable Connector
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112050421

Overview

Bump Polarised Sockets
Polarised by a Center bump and double depth polarising grooves in the socket body
Compatible with connectors to BS9525-F0023 & F003+, DIN41651 MIL-C-83503 & BT224

Product Added to Cart
RS Pro
Right Angle Cable Mount IDC Connector Socket; 16 Way; 2 Row; 2.54mm Pitch
Allied Stock #: 70646587
Mfr's Part #: 6257381
$0.630 Each
Quantity added: