RS Pro 6212619

Image may be a representation.
See specs for product details.
Plain Flat Stainless Steel Tamper Proof Security Screw; M6x25mm
Manufacturer #: 6212619
Allied Stock #: 70822974

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.87 (Pack of 50)
1 $5.87
3 $5.59
5 $5.15
10 $4.74
30 $4.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 215098 Series
Finish Plain
Head Type Countersunk Head
Length 0.984" (24.99 mm)
Length, Screw 0.984" (25 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Size, Thread M6
Drive Type Security
Head Shape Flat
Screw Thread Size M6
Shop By Factory Choice
UPC Code 5056112048305

Overview

Countersunk Head (6 lobe Security)
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Product Added to Cart
RS Pro
Plain Flat Stainless Steel Tamper Proof Security Screw; M6x25mm
Allied Stock #: 70822974
Mfr's Part #: 6212619
$5.870 Pack of 50
Quantity added: