RS Pro 6189963

Image may be a representation.
See specs for product details.
Metal Miniature Ball Bearing 629-2RS 9mm I.D; 26mm O.D
Manufacturer #: 6189963
Allied Stock #: 70646342
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.56 (Each)
1 $1.56
3 $1.48
10 $1.40
25 $1.29
50 $1.18
Availability

0 can ship immediately.

60 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Bearing Type Miniature
Series 295220 Series
Diameter, Inner 0.354" (9mm)
Outer Diameter 1.024" (26mm)
Material Metal
Number of Rows 1
Rack Type Plain
Cable End Type Sealed
Shop By Factory Choice
UPC Code 5056112046059

Overview

Metric Sealed Ball Bearings
An range of common metric ball bearings, fitted with two synthetic rubber seals to prevent ingress of dirt and foreign matter
Primarily intended for use where the inner ring rotates

Product Added to Cart
RS Pro
Metal Miniature Ball Bearing 629-2RS 9mm I.D; 26mm O.D
Allied Stock #: 70646342
Mfr's Part #: 6189963
$1.560 Each
Quantity added: