RS Pro 6139693

Image may be a representation.
See specs for product details.
RS Pro; Yellow Insulated Crimp Tab Terminal; 0.8 x 6.35mm; 12 - 10 AWG
Manufacturer #: 6139693
Allied Stock #: 70646260

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.065 (Each)
100 $0.065
500 $0.059
2500 $0.055
5000 $0.05
10000 $0.046
Availability

0 can ship immediately.

6000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series 209008 Series
Color Yellow
Current Rating 20-24 A
Gender Male
Insulation Material PC
Length, Overall 24 mm
Contact Material Brass
Termination Crimp
Wire Size 12-10 AWG
Size, Tab 0.8 x 6.35 mm
Temperature Rating +125 C
Voltage Rating 300 V
Shop By Factory Choice
UPC Code 5056112044932

Overview

Male Terminal
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2
Size, 6.35 mm x 0.8 mm

Product Added to Cart
RS Pro
RS Pro; Yellow Insulated Crimp Tab Terminal; 0.8 x 6.35mm; 12 - 10 AWG
Allied Stock #: 70646260
Mfr's Part #: 6139693
$0.065 Each
Quantity added: