RS Pro 6139643

Image may be a representation.
See specs for product details.
Crimp Pin Connector; 24-10 AWG; Insulated; Vinyl; 0.1"(2.8 mm) Pin Dia; Yellow
Manufacturer #: 6139643
Allied Stock #: 70646255
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.109 (Each)
100 $0.109
500 $0.10
2500 $0.092
5000 $0.085
10000 $0.078
Availability

600 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series 200134 Series
Color Yellow
Contact Plating Tin
Current Rating 35-50 A
Diameter, Pin 2.8 mm
Gender Pin
Insulation Material Vinyl
Length, Overall 24 mm
Wire Size 12-10 AWG
Length, Pin 10 mm
Temperature Rating +105 C
Voltage Rating 600 V
Shop By Factory Choice
UPC Code 5056112044888

Overview

Pin
Red 0.5 - 1.5 mm2
Blue 1.5 - 2.5 mm2
Yellow 4.0 - 6.0 mm2

Product Added to Cart
RS Pro
Crimp Pin Connector; 24-10 AWG; Insulated; Vinyl; 0.1"(2.8 mm) Pin Dia; Yellow
Allied Stock #: 70646255
Mfr's Part #: 6139643
$0.109 Each
Quantity added: