RS Pro 6118315

Image may be a representation.
See specs for product details.
N TypeThermocouple; Cable Term.; 2282degF; Nicrosil Alloy Probe; IEC
Manufacturer #: 6118315
Allied Stock #: 70646198
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$33.05 (Each)
1 $33.05
3 $31.48
10 $29.90
Availability

0 can ship immediately.

9 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 290430 Series
Temperature Range -40 to +1250 °C
Thermocouple Type N
Length, Probe 500 mm
Terminator Type Lead
Warranty 3 Year Warranty
Cable Length 78.7' (2m) mm
Shop By Factory Choice
UPC Code 5056112043904

Overview

Type N Mineral Insulated Probes
Mineral insulated N thermocouples with nicrosil (Ni/Cr/Si) sheath
Superior performance & reliability in comparison to type K
Good protection against corrosive atmosphere
Very rugged and flexible
Particularly suitable for high pressure, high vacuum or high vibration application
Max temperature of probe 1300°C
Plain pot seal (max temp 200 °C)
PFA insulated lead 2 meters

Product Added to Cart
RS Pro
N TypeThermocouple; Cable Term.; 2282degF; Nicrosil Alloy Probe; IEC
Allied Stock #: 70646198
Mfr's Part #: 6118315
$33.050 Each
Quantity added: