RS Pro 6110406

Image may be a representation.
See specs for product details.
Non-Resettable Wire Ended Fuse; 0.33"(8.5mm) Dia; Nylon; 4A; 250V ac
Manufacturer #: 6110406
Allied Stock #: 70823887
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.49 (Each)
10 $0.49
20 $0.44
50 $0.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 208497 Series
Current Rating 4 A
Diameter, Body 8.5 mm
Height, Body 8 mm
Body Material Nylon
Operating Temperature, Maximum +85 °C
Operating Temperature, Minimum -40 °C
Standards CCC, SEMKO, VDE, UL, CUR, RoHS
Temperature Operating Range -40 to +85 °C
Voltage Rating 250 VAC V ac
Breaking Capacity 40 A
Shop By Factory Choice
UPC Code 5056112043256
Product Added to Cart
RS Pro
Non-Resettable Wire Ended Fuse; 0.33"(8.5mm) Dia; Nylon; 4A; 250V ac
Allied Stock #: 70823887
Mfr's Part #: 6110406
$0.490 Each
Quantity added: