RS Pro 6109608

Image may be a representation.
See specs for product details.
FUSE 250MA RAPID GB 5X20
Manufacturer #: 6109608
Allied Stock #: 70823826

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.34 (Each)
10 $0.34
100 $0.31
500 $0.29
1000 $0.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 6110283 Series
Current Rating 250 mA
Diameter 5 mm mm
Diameter, Outer 5
Dimensions 5 x 20 mm
Height 0.787" (20mm)
Length, Overall 20 mm
Body Material Glass
Operating Temperature, Maximum +70 °C
Operating Temperature, Minimum -25 °C
Size 5x20mm
Standards UL, VDE, SEMKO, BEAB, DIN 4166, IEC 127-2/II and EN 60127-2/II, RoHS Compliant
Type Fast Acting
Temperature Operating Range -25 to +70 °C
Voltage Rating 250 VAC V
Breaking Capacity 35
Dimensions, Overall 5 x 20
Shop By Factory Choice
UPC Code 5056112042655

Overview

193 Series Fuses
Fast-acting fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Standards:
UL; VDE; SEMKO; BEAB; DIN 4166; IEC 127-2/II and EN 60127-2/II

Product Added to Cart
RS Pro
FUSE 250MA RAPID GB 5X20
Allied Stock #: 70823826
Mfr's Part #: 6109608
$0.340 Each
Quantity added: