RS Pro 605100

Image may be a representation.
See specs for product details.
Galv spacer bar saddle for conduit; 20mm
Manufacturer #: 605100
Allied Stock #: 70640250
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.36 (Each)
50 $0.36
500 $0.35
2500 $0.33
Availability

0 can ship immediately.

1950 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series 252013 Series
Diameter, Inner 20mm
Material Steel
Diameter, Bundle 20 mm
Shop By Factory Choice
UPC Code 5056111926031
Product Added to Cart
RS Pro
Galv spacer bar saddle for conduit; 20mm
Allied Stock #: 70640250
Mfr's Part #: 605100
$0.360 Each
Quantity added: