RS Pro 569896

Image may be a representation.
See specs for product details.
996 Lantern Rechargeable Battery; 1.4 Ah; NiCd; Spring; 4.8V
Manufacturer #: 569896
Allied Stock #: 70790326
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 196781 Series
Capacity 1.4 Ah
Chemical System Nickel-Cadmium
Operating Temperature, Minimum -40 °C
Size Lantern
Tab Type Specialty Batteries
Termination Spring
Voltage, Nominal 4.8
Temperature Operating Range -40 to +60
Voltage Rating 4.8 V
Primary Type Rechargeable
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056111924365
Product Added to Cart
RS Pro
996 Lantern Rechargeable Battery; 1.4 Ah; NiCd; Spring; 4.8V
Allied Stock #: 70790326
Mfr's Part #: 569896
$71.440 Each
Quantity added: