RS Pro 563558

Image may be a representation.
See specs for product details.
Glass Cartridge Fuse; 0.2'' x 0.79''(5 x 20mm); T Fuse Speed; 250 V ac; 1 A
Manufacturer #: 563558
Allied Stock #: 70789422
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.15 (Each)
10 $0.15
100 $0.14
500 $0.13
1000 $0.12
Availability

815 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 210710 Series
Current Rating 1 A
Diameter 5 mm mm
Dimensions 5 x 20 mm
Height 0.787" (20mm)
Body Material Glass
Operating Temperature, Maximum +125 °C
Operating Temperature, Minimum -55 °C
Resistance 77.6
Size 5x20mm
Standards CSA Acceptance, UL Recognised, RoHS Compliant, CCC, UTE, PSE, KTL, CQC, TUV, VDE, BSI, SEMKO Approved
Type Anti Surge
Temperature Operating Range -55 to +125 °C
Voltage Rating 250 VAC V ac
Breaking Capacity 35
Primary Type Cylindrical Fuse
Shop By Factory Choice
UPC Code 5056111923610

Overview

Anti Surge (T) LBC - Glass Bodied 5 x 20
Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Product Added to Cart
RS Pro
Glass Cartridge Fuse; 0.2'' x 0.79''(5 x 20mm); T Fuse Speed; 250 V ac; 1 A
Allied Stock #: 70789422
Mfr's Part #: 563558
$0.150 Each
Quantity added: