RS Pro 563368

Image may be a representation.
See specs for product details.
Quick acting F HBC fuse; 800mA 5x20mm
Manufacturer #: 563368
Allied Stock #: 70789388

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.152 (Each)
10 $0.152
100 $0.139
500 $0.128
1000 $0.118
Availability

0 can ship immediately.

1580 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 209644 Series
Current Rating 800 mA
Diameter 5 mm mm
Diameter, Outer 5
Dimensions 5 x 20 mm
Height 0.787" (20mm)
Length, Overall 20 mm
Body Material Ceramic
Operating Temperature, Maximum +125 °C
Operating Temperature, Minimum -55 °C
Resistance 113.2
Size 5x20mm
Standards CSA Acceptance, UL Recognised, RoHS Compliant, VDE, BSI, CQC, KTL, SEMKO Approved
Type Quick Acting
Temperature Operating Range -55 to +125 °C
Voltage Rating 250 VAC V ac
Breaking Capacity 1500
Dimensions, Overall 5 x 20
Shop By Factory Choice
UPC Code 5056111923238

Overview

Quick Acting (F) HBC– Ceramic , 5 x 20mm
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs. Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.

Product Added to Cart
RS Pro
Quick acting F HBC fuse; 800mA 5x20mm
Allied Stock #: 70789388
Mfr's Part #: 563368
$0.152 Each
Quantity added: