RS Pro 549322

Image may be a representation.
See specs for product details.
24V @ 10A 3 Stage Lead Acid & Automotive Battery Charger; UK Plug
Manufacturer #: 549322
Allied Stock #: 70827239

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$226.54 (Each)
1 $226.54
3 $215.21
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 368430 Series
Dimensions 9.25 x 7.32 x 2.99" (235x186x76mm)
Input Voltage 230 VAC
Plug Type UK
Standards CE Certified
Output Voltage 24 V
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056111918500

Overview

24V 3 Stage Lead Acid Battery Chargers
High Quality range of Automatic 3 Stage 24V Lead Acid Battery Chargers, Charging Current(s) of 2~25A with many models provided in aluminum impact resistant casing and supplied with UK and EU Mains Leads & Crocodile Clip Connectors

Product Added to Cart
RS Pro
24V @ 10A 3 Stage Lead Acid & Automotive Battery Charger; UK Plug
Allied Stock #: 70827239
Mfr's Part #: 549322
$226.540 Each
Quantity added: