RS Pro 5477865

Image may be a representation.
See specs for product details.
J TypeThermocouple; Cable Term.; 752degF; Stainless Steel Probe; RoHS Compliant
Manufacturer #: 5477865
Allied Stock #: 70646127
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$31.29 (Each)
1 $31.29
3 $29.78
10 $28.29
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 6104593 Series
Standards RoHS Compliant
Temperature Range 0 to +400 °C
Thermocouple Type J
Length, Probe 30 mm
Warranty 3 Year Warranty
Cable Length 6.6' (2m)
Shop By Factory Choice
UPC Code 5056112042402

Overview

Bayonet type J thermocouple probe

Featured List:

  • Two-slot bayonet type J thermocouple probe for the plastics industry.
  • 10 x 15 mm nickel-plated bayonet connection.
  • Hot solder insulated from the earth.
  • Bayonet can be adjusted from 40 to 200 mm.
  • 5 x 25 mm diameter 316L stainless steel protective sheath.

  • Product Added to Cart
    RS Pro
    J TypeThermocouple; Cable Term.; 752degF; Stainless Steel Probe; RoHS Compliant
    Allied Stock #: 70646127
    Mfr's Part #: 5477865
    $31.290 Each
    Quantity added: