RS PRO 5477635
Platinum RTD PT100 Connection Head 10in Stainless Steel Probe -50 To +250C
Mfr. Part #: 5477635 / RS Stock #: 70646107
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$126.89
Additional Inventory
Can ship in 10 days:
17
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
Class B mA
Alternate Mfr Part Number
5477635
Measurement Range
-50 to 250 C
Number of Wires
3
Probe Length
250 mm
Sensor Type
PT100
Type
PT100 Probe
UPC Code
5056112042273
Warranty
3 Years
Overview
Pt100 clamp probes
Featured List:
DIN IEC 751 Class B ceramic Pt100 probes, 3-wire assembly with screw terminals.
316L stainless steel protective sheath.
Aluminum alloy connection head.
Removable base allows for easy transmitter integration.
Featured List: