RS Pro 5473172

Image may be a representation.
See specs for product details.
M20 Series; 2.54mm Pitch 72 Way 2 Row Straight PCB Header; Solder Term.; 3A
Manufacturer #: 5473172
Allied Stock #: 70646077
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.30 (Each)
1 $2.30
10 $2.18
25 $2.07
50 $1.90
100 $1.76
250 $1.62
Availability

0 can ship immediately.

52 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PC Pin Tail Headers, M20 Series
Current Rating 3 A
Insulation Material PET
Contact Material Brass
Number of Contacts 72
Number of Rows 2
Pitch 2.54 mm (0.100") mm
Termination Solder
Type Header
Voltage, Rated AC 750 VAC
Primary Type Board Mount
Shop By Factory Choice

Overview

Snappable Headers
36-way single row and 72 way double row PCB pin strip headers with gold- or tin-plated terminations, 0.64 mm square, on 2.54 mm pitch/grid. These may be easily broken by hand to the desired length.

Product Added to Cart
RS Pro
M20 Series; 2.54mm Pitch 72 Way 2 Row Straight PCB Header; Solder Term.; 3A
Allied Stock #: 70646077
Mfr's Part #: 5473172
$2.300 Each
Quantity added: