RS Pro 5466124

Image may be a representation.
See specs for product details.
Clear Passivated; Zinc Plated Steel Cheese Head Machine Screws; M2.5x12mm
Manufacturer #: 5466124
Allied Stock #: 70823788
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.77 (Each)
1 $2.77
3 $2.63
5 $2.50
10 $2.30
20 $2.12
Availability

0 can ship immediately.

4500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 127718 Series
Finish Clear Passivated ; Zinc Plated
Head Type Cheese Head
Length 0.472" (11.99 mm)
Length, Screw 0.472" (12 mm)
Material Steel
Material, Screw Steel
Drive Type Slotted
Head Shape Cheese
Screw Thread Size M2.5
Specification DIN 84
Shop By Factory Choice
UPC Code 5056112041825

Overview

Metric Thread - BZP Steel
Bright zinc plated and clear passivated

Product Added to Cart
RS Pro
Clear Passivated; Zinc Plated Steel Cheese Head Machine Screws; M2.5x12mm
Allied Stock #: 70823788
Mfr's Part #: 5466124
$2.770 Each
Quantity added: