RS Pro 5465143

Image may be a representation.
See specs for product details.
Right Angle 75Ohm PCB Mount BNC Connector; jack; Solder Term. Nickel
Manufacturer #: 5465143
Allied Stock #: 70646061

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.09 (Each)
1 $2.09
3 $1.98
Availability

0 can ship immediately.

919 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 251222 Series
Contact Plating Gold
Gender Female
Impedance 75 Ohm
Insulation Material PP
Contact Material Phosphor Bronze
Mounting Type PCB Mount
Plating, Body Nickel
Standards RoHS Compliant
Termination Solder
Type BNC
Voltage, Working 500 V
Frequency, Operating 0 to 1 GHz
Temperature Operating Range -40 to +60 °C
Polarity Normal
Shop By Factory Choice
UPC Code 5056112041252

Overview

RS 75 Ohm BNC Right Angle PCB Mount RF Coaxial Jack with Metal Housing

75 Ohm BNC right angle PCB mount RF coaxial jack connectors with a metal housing. These RF coax PCB mount BNC receptacles have a bayonet coupling, nickel plated body, gold plated Center contact and are available with different body heights (please refer to datasheet on website for dimensional details)

Product Added to Cart
RS Pro
Right Angle 75Ohm PCB Mount BNC Connector; jack; Solder Term. Nickel
Allied Stock #: 70646061
Mfr's Part #: 5465143
$2.090 Each
Quantity added: