RS Pro 5463995

Image may be a representation.
See specs for product details.
Straight Panel Mount BNC Connector; 75 Ohm; Solder Term.; Nickel
Manufacturer #: 5463995
Allied Stock #: 70645965
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.52 (Each)
1 $2.52
3 $2.39
25 $2.19
100 $2.03
200 $1.87
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 250013 Series
Contact Plating Gold
Gender Female
Impedance 75 Ohm
Contact Material Brass
Mounting Type Panel Mount
Plating, Body Nickel
Standards RoHS Compliant
Termination Solder
Polarity Normal
Shop By Factory Choice
UPC Code 5056112040538

Overview

RS 75 Ohm BNC RF Coaxial Isolated Bulkhead Jack Receptacle

75 Ohm BNC RF coaxial isolated bulkhead jack receptacle connectors with bayonet coupling and a solder termination. These 75 Ohm BNC RF coax bulkhead jack sockets have a nickel plated brass and ABS body, nut, washer and gold plated Center contact.

Product Added to Cart
RS Pro
Straight Panel Mount BNC Connector; 75 Ohm; Solder Term.; Nickel
Allied Stock #: 70645965
Mfr's Part #: 5463995
$2.520 Each
Quantity added: