RS Pro 5463153

Image may be a representation.
See specs for product details.
Straight Panel Mount SMA Connector; Ohm; Solder Term.; RG405
Manufacturer #: 5463153
Allied Stock #: 70645902
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.00 (Each)
1 $4.00
3 $3.81
15 $3.50
50 $3.23
100 $2.91
Availability

0 can ship immediately.

331 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 255656 Series
Cable Type RG405
Contact Plating Gold
Gender Female
Mounting Type Panel Mount
Size Subminiature
Termination Solder
Frequency, Operating 0 to 12.4 GHz, 0 to 18 GHz
Voltage Rating 450 V ac/dc
Polarity Normal
Shop By Factory Choice
UPC Code 5056112039914
Product Added to Cart
RS Pro
Straight Panel Mount SMA Connector; Ohm; Solder Term.; RG405
Allied Stock #: 70645902
Mfr's Part #: 5463153
$4.000 Each
Quantity added: